Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRD-125-1224Copy
Manufacturer Standard Lead Time30 weeks
Order Code4698001
Product RangeRD-125 Series
Your Part Number
66 In Stock
36 more incoming. You can reserve stock now
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.630 (CNY243.6619) |
| 5+ | CNY211.210 (CNY238.6673) |
| 10+ | CNY206.790 (CNY233.6727) |
| 50+ | CNY200.820 (CNY226.9266) |
| 100+ | CNY196.810 (CNY222.3953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.63 (CNY243.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRD-125-1224Copy
Manufacturer Standard Lead Time30 weeks
Order Code4698001
Product RangeRD-125 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max133.2W
Output Voltage - Output 112V
Output Current - Output 13.7A
Output Voltage - Output 224V
Output Current - Output 23.7A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRD-125 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
133.2W
Output Current - Output 1
3.7A
Output Current - Output 2
3.7A
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
24V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
RD-125 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
