Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoQP-150-3DCopy
Manufacturer Standard Lead Time34 weeks
Order Code3703039
Product RangeQP-150 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY723.100 (CNY817.103) |
| 5+ | CNY688.840 (CNY778.3892) |
| 10+ | CNY658.400 (CNY743.992) |
| 50+ | CNY639.370 (CNY722.4881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY723.10 (CNY817.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoQP-150-3DCopy
Manufacturer Standard Lead Time34 weeks
Order Code3703039
Product RangeQP-150 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max150.2W
Output Voltage - Output 15VDC
Output Current - Output 110A
Output Voltage - Output 23.3VDC
Output Current - Output 210A
Output Voltage - Output 324VDC
Output Current - Output 32.5A
Output Voltage - Output 4-12V
Output Current - Output 4600mA
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeQP-150 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- QP-150 series AC-DC quad output enclosed power supply
- Universal AC input/ full range
- Built-in active PFC function, PF<gt/>0.95/230VAC
- Short circuit, over load, over voltage protection
- Forced air cooling by built-in DC fan
- CH4: ±polarity is selectable
- 3 years warranty
- ITE EN/UL/IEC 60950 application
Technical Specifications
Power Supply Applications
ITE
Output Power Max
150.2W
Output Current - Output 1
10A
Output Current - Output 2
10A
Output Current - Output 3
2.5A
Output Current - Output 4
600mA
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
4Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
3.3VDC
Output Voltage - Output 3
24VDC
Output Voltage - Output 4
-12V
Input Voltage VAC
90V AC to 264V AC
Product Range
QP-150 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
