Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSE-450-24..Copy
Order Code2801652
Technical Datasheet
Output Power Max450W
Output Current - Output 118.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Power Max
450W
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage VAC
90V AC to 264V AC
SVHC
No SVHC (25-Jun-2025)
Output Current - Output 1
18.8A
Output Current - Output 2
-
Current, Output 4
-
Power Supply Output Type
Fixed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.652844
