Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPLN-20-24Copy
Manufacturer Standard Lead Time31 weeks
Order Code2114237
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.720 (CNY170.3136) |
| 5+ | CNY143.110 (CNY161.7143) |
| 10+ | CNY137.020 (CNY154.8326) |
| 50+ | CNY133.220 (CNY150.5386) |
| 100+ | CNY130.560 (CNY147.5328) |
| 250+ | CNY127.900 (CNY144.527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.72 (CNY170.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLN-20-24Copy
Manufacturer Standard Lead Time31 weeks
Order Code2114237
Technical Datasheet
Power Supply Applications-
Output Power Max19.2W
Output Voltage Max24VDC
Output Current800mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max277V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Current
Input Voltage Max
277V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
19.2W
Output Current
800mA
Input Voltage Min
90V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
