Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPLN-100-36Copy
Manufacturer Standard Lead Time31 weeks
Order Code4206595
Product RangePLN-100 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY331.110 (CNY374.1543) |
| 5+ | CNY315.120 (CNY356.0856) |
| 10+ | CNY310.500 (CNY350.865) |
| 50+ | CNY310.300 (CNY350.639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY331.11 (CNY374.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLN-100-36Copy
Manufacturer Standard Lead Time31 weeks
Order Code4206595
Product RangePLN-100 Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max95.4W
Output Voltage Max36V
Output Current2.65A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90VAC
Input Voltage Max295VAC
Product RangePLN-100 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PLN-100-36 is a PLN-100 series single output switching power supply. Safety standards are UL879, UL1310, UL8750, CSA C22.2 No. 207-M89, TUV BS EN/EN61347-1, BS EN/EN61347-2-13 independent, CAN/CSA C22.2 No.223-M91 (except for 48V), CAN/CSA C22.2 No. 250.13-12, EAC TP TC 004, GB19510.1, GB19510.14, IP64 approved, design refer to UL60950.
- Universal AC input / full range (up to 295VAC), cooling by free air convection
- Protections: short circuit / overcurrent / overvoltage / overtemperature
- Built-in active PFC function, fully isolated plastic case with IP64 level
- Pass LPS, class 2 power unit, 100% full load burn-in test
- High reliability, suitable for LED lighting and moving sign applications
- Suitable for dry/damp locations, compliance to worldwide safety regulations for lighting
- Output voltage rating is 36VDC, 95.4W rated output power
- Input voltage range from 90 ~ 295VAC/127 ~ 417VDC, 88% typical efficiency
- Working temperature rating range from -30 ~ +50℃
- Dimension (L x W x H) is 200 x 70.5 x 35mm
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
36V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
295VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
95.4W
Output Current
2.65A
Input Voltage Min
90VAC
Product Range
PLN-100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52
