Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPLD-40-700BCopy
Manufacturer Standard Lead Time31 weeks
Order Code4206583
Product RangePLD-40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.110 (CNY161.7143) |
| 5+ | CNY136.260 (CNY153.9738) |
| 10+ | CNY130.160 (CNY147.0808) |
| 50+ | CNY126.350 (CNY142.7755) |
| 100+ | CNY123.830 (CNY139.9279) |
| 250+ | CNY121.300 (CNY137.069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.11 (CNY161.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLD-40-700BCopy
Manufacturer Standard Lead Time31 weeks
Order Code4206583
Product RangePLD-40 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max39.9W
Output Voltage Max57V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min180VAC
Input Voltage Max295VAC
Product RangePLD-40 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PLD-40-700B is a PLD-40 series single output LED power supply. Safety standards are ENEC BS EN/EN61347-1, BS EN/EN61347-2-13 independent, BS EN/EN62384, BIS IS15885, EAC TP TC 004, IP42 approved.
- Built-in active PFC function, constant current design
- Protections: short circuit / overtemperature, cooling by free air convection
- Fully isolated plastic case, IP42 design
- Class II power unit, no FG
- Suitable for LED related fixture or appliance (such as LED decoration or advertisement devices)
- 100% full load burn-in test, low cost
- High reliability, 3 years warranty
- 700mA rated output current, 39.9W rated output power, 87% typical efficiency
- Working temperature rating range from -30 to +50℃
- Dimension (L x W x H) is 128 x 60 x 31.5mm
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
57V
LED Driver Mode
Constant Current
Input Voltage Max
295VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
39.9W
Output Current
700mA
Input Voltage Min
180VAC
Product Range
PLD-40 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
