Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPID-250CCopy
Order Code4697990
Product RangePID-250 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY456.100 (CNY515.393) |
| 5+ | CNY433.850 (CNY490.2505) |
| 10+ | CNY415.080 (CNY469.0404) |
| 50+ | CNY405.750 (CNY458.4975) |
Price for:Each
Minimum: 1
Multiple: 1
CNY456.10 (CNY515.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPID-250CCopy
Order Code4697990
Product RangePID-250 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)251.8W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 136V
Output Current - Output 16.3A
Output Voltage - Output 25V
Output Current - Output 25A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangePID-250 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
36V
Output Voltage - Output 2
5V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
PID-250 Series
No. of Outputs
2 Output
Power Rating (Convection Cooling)
251.8W
Power Supply Output Type
Fixed
Output Current - Output 1
6.3A
Output Current - Output 2
5A
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7389
