Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPID-250BCopy
Manufacturer Standard Lead Time30 weeks
Order Code4697989
Product RangePID-250 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY499.320 (CNY564.2316) |
| 5+ | CNY474.950 (CNY536.6935) |
| 10+ | CNY454.410 (CNY513.4833) |
| 50+ | CNY441.460 (CNY498.8498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY499.32 (CNY564.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPID-250BCopy
Manufacturer Standard Lead Time30 weeks
Order Code4697989
Product RangePID-250 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)250.6W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 19.4A
Output Voltage - Output 25V
Output Current - Output 25A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangePID-250 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
5V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
PID-250 Series
No. of Outputs
2 Output
Power Rating (Convection Cooling)
250.6W
Power Supply Output Type
Fixed
Output Current - Output 1
9.4A
Output Current - Output 2
5A
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7389
