
250 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.630 (CNY243.6619) |
| 5+ | CNY211.210 (CNY238.6673) |
| 10+ | CNY206.790 (CNY233.6727) |
| 50+ | CNY200.820 (CNY226.9266) |
| 100+ | CNY196.810 (CNY222.3953) |
Product Information
Product Overview
OWA-60E series is 60W AC/DC, class II (no FG) external power supply series pinpointing the moisture proof feature. The fully-potted silicone inside the plastic enclosure enhances the heat dissipation. It also benefits that the power body of OWA-60E achieves IP67 level so that this series specializes the application in which the damp, humidity or dust resistance is needed for the external power supply. OWA-60E follows the latest energy efficiency demand with the no load power consumption less than 0.15W. Application includes robotic lawn mower, household appliance, battery charging, general electronic products in dusty or humid environment. It is certified with EN61558-2-16; moreover, the compliance to EN60335-1 for selected models can greatly simplify the system design such as household appliances.
- Input voltage range from 90 to 264VAC and 127 to 370VDC, DC voltage of 24V
- Universal AC input / full range
- Efficiency is 90%, rated current of 2.5A
- No load power consumption <lt/>0.15W
- Comply with EU ErP and CoC version 5
- Short circuit / overload / over voltage / over temperature protections
- Class II power unit, no FG
- Fully isolated plastic case
- 5 years warranty
- Dimension is 130 x 53 x 35mm, -35 to 70°C working temperature range
Technical Specifications
-
60W
2.5A
-
-
Fixed
OWA-60E Series
No SVHC (04-Feb-2026)
1 Output
24VDC
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
90V AC to 264V AC
Schuko
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
