Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoOWA-200E-20Copy
Order Code3764271
Product RangeOWA-200E Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY413.680 (CNY467.4584) |
| 5+ | CNY394.220 (CNY445.4686) |
| 10+ | CNY376.140 (CNY425.0382) |
| 50+ | CNY369.170 (CNY417.1621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY413.68 (CNY467.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoOWA-200E-20Copy
Order Code3764271
Product RangeOWA-200E Series
Technical Datasheet
Power Supply ApplicationsHousehold
No. of Outputs1 Output
Output Power Max200W
Output Voltage - Output 120VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way XLR
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC180V AC to 264V AC
Product RangeOWA-200E Series
Plug TypeCEE 7/7
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 200W single output moisture proof adaptor
- Class II active PFC function
- High efficiency up to 94%
- No load power consumption<lt/>0.15W
- Energy efficiency level IV
- Comply with Eu Erp and CoC Version 5
- Fanless design, cooling by free air convection
- Short circuit, overload and over temperature output protection
- Suitable for industrial field PC adaptor, POS or KIOSK system, portable battery chargers
- Suitable for electric lawn mower charger, household device
Technical Specifications
Power Supply Applications
Household
Output Power Max
200W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
OWA-200E Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
20VDC
Output Voltage - Output 2
-
Output Connector
4 Way XLR
Output Current - Output 3
-
Input Voltage VAC
180V AC to 264V AC
Plug Type
CEE 7/7
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.32
