Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNPF-90D-36Copy
Manufacturer Standard Lead Time31 weeks
Order Code4371905
Product RangeNPF-90D Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY306.740 (CNY346.6162) |
| 5+ | CNY292.280 (CNY330.2764) |
| 10+ | CNY279.340 (CNY315.6542) |
| 50+ | CNY270.970 (CNY306.1961) |
| 100+ | CNY265.560 (CNY300.0828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY306.74 (CNY346.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPF-90D-36Copy
Manufacturer Standard Lead Time31 weeks
Order Code4371905
Product RangeNPF-90D Series
Technical Datasheet
Power Supply ApplicationsHousehold & LED Lighting
Output Power Max90W
Output Voltage Max36V
Output Current2.5A
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeNPF-90D Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Household & LED Lighting
Output Voltage Max
36V
LED Driver Mode
Constant Current
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
90W
Output Current
2.5A
Input Voltage Min
90VAC
Product Range
NPF-90D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77
