Print Page
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY330.280 (CNY373.2164) |
| 5+ | CNY314.990 (CNY355.9387) |
| 10+ | CNY301.080 (CNY340.2204) |
| 50+ | CNY292.030 (CNY329.9939) |
| 100+ | CNY286.800 (CNY324.084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY330.28 (CNY373.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPF-200-42Copy
Order Code3764260
Product RangeNPF-200
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max199.5W
Output Voltage Max42VDC
Output Current4.75A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min100V
Input Voltage Max305V
Product RangeNPF-200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 200W constant voltage + constant current LED driver
- Plastic housing with class II and PFC design
- Standby power consumption <lt/>0.5W
- IP67 rating for outdoor installations
- Suitable for LED panel lighting, LED downlight, LED decorative lighting, industrial lighting
- Suitable for sign board and back light
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
199.5W
Output Current
4.75A
Input Voltage Min
100V
Product Range
NPF-200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.033333

