Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoMFM-10-5Copy
Manufacturer Standard Lead Time33 weeks
Order Code3002875
Product RangeMFM-10 Series
Your Part Number
56 In Stock
40 more incoming. You can reserve stock now
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.220 (CNY74.8286) |
| 5+ | CNY63.180 (CNY71.3934) |
| 10+ | CNY60.900 (CNY68.817) |
| 50+ | CNY58.620 (CNY66.2406) |
| 100+ | CNY57.450 (CNY64.9185) |
| 250+ | CNY56.280 (CNY63.5964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.22 (CNY74.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoMFM-10-5Copy
Manufacturer Standard Lead Time33 weeks
Order Code3002875
Product RangeMFM-10 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)10W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeMFM-10 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MFM-10 is a 10W high density and small size AC/DC on board type medical grade power supply series. It features the operation for 80-264VAC, a low no-load power consumption less than 0.075W, a high efficiency up to 84%, Class II (no FG) double-insulation, outstanding dissipation, 5G anti-vibration, high EMC performance, 4kV AC isolation, etc. The design observes IEC/BS EN/EN60601-1 and ANSI/AAMI ES60601-1 version three with 2x MOPP level and ultra-low leakage current (<lt/>80µA). Suitable for BF (patient contact) type medical device or relevant equipment.
- 42x22mm compact size
- Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1
- Suitable for BF application with appropriate system consideration
- No load power consumption <lt/>0.075W
- Extremely low leakage current
- Wide operating temp. range -30°C to +85°C
- EMI class B for class II configuration
- No minimum load required
- Short circuit, overload, and over-voltage protection
- 3-year warranty
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
MFM-10 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
10W
Power Supply Output Type
Fixed
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
