Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoMDD01L-15NCopy
Manufacturer Standard Lead Time31 weeks
Order Code4673322
Product RangeMDD01-N Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.370 (CNY45.6181) |
| 5+ | CNY40.200 (CNY45.426) |
| 10+ | CNY40.030 (CNY45.2339) |
| 50+ | CNY39.860 (CNY45.0418) |
| 100+ | CNY39.690 (CNY44.8497) |
| 250+ | CNY39.520 (CNY44.6576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.37 (CNY45.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoMDD01L-15NCopy
Manufacturer Standard Lead Time31 weeks
Order Code4673322
Product RangeMDD01-N Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 134mA
Output Voltage - Output 2-15V
Output Current - Output 2-34mA
Output RegulationUnregulated
Isolation Voltage6kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.1mm
Height11.5mm
Depth19.7mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeMDD01-N Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MDD01L-15N is a MDD01-N (New) series 1W isolated and unregulated module type medical grade DC-DC converter with SIP7 package with internal standard pinout. Suitable for medical devices, medical oxygen monitor, CT scanning, medical carts, oral care equipment, telecom/ datacom system, wireless network, industrial control facility.
- Input voltage range from 4.5 to 5.5V DC
- Dual output of ±15V DC
- Comply with IEC/UL2368-1 and LVD IEC60601-1
- Medical safety approved (1xMOPP/2xMOOP) according to IEC60601-1
- Low patient leakage current <2µA
- Protection: short circuit(continuous)
- 6KV DC high I/O isolation (reinforced insulation)
- Low cost
- 3 years warranty
- Operating temperature range from -40 to 95°C
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
34mA
Output Current - Output 2
-34mA
Isolation Voltage
6kV
DC / DC Converter Output Type
Fixed
Height
11.5mm
Input Voltage DC Min
4.5V
Product Range
MDD01-N Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
7.1mm
Depth
19.7mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00282
