Print Page
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY253.480 (CNY286.4324) |
| 5+ | CNY241.310 (CNY272.6803) |
| 10+ | CNY230.650 (CNY260.6345) |
| 50+ | CNY223.790 (CNY252.8827) |
| 100+ | CNY219.320 (CNY247.8316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY253.48 (CNY286.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPV-150-12Copy
Manufacturer Standard Lead Time13 weeks
Order Code3596577
Product RangeLPV-150
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max120W
Output Voltage Max12VDC
Output Current10A
LED Driver ModeConstant Voltage
Input Voltage Min180V
Input Voltage Max305V
Product RangeLPV-150
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
120W
Output Current
10A
Input Voltage Min
180V
Product Range
LPV-150
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74

