Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY313.600 (CNY354.368) |
| 5+ | CNY299.140 (CNY338.0282) |
| 10+ | CNY285.440 (CNY322.5472) |
| 50+ | CNY277.830 (CNY313.9479) |
| 100+ | CNY272.280 (CNY307.6764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY313.60 (CNY354.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPF-90D-20Copy
Order Code3596565
Product RangeLPF-90D
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max90W
Output Voltage Max20VDC
Output Current4.5A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max305V
Product RangeLPF-90D
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
20VDC
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
90W
Output Current
4.5A
Input Voltage Min
90V
Product Range
LPF-90D
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7

