Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.080 (CNY237.3904) |
| 5+ | CNY199.420 (CNY225.3446) |
| 10+ | CNY191.050 (CNY215.8865) |
| 50+ | CNY185.730 (CNY209.8749) |
| 100+ | CNY182.020 (CNY205.6826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.08 (CNY237.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPF-60-20Copy
Manufacturer Standard Lead Time13 weeks
Order Code3596537
Product RangeLPF-60
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max60W
Output Voltage Max20VDC
Output Current3A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeLPF-60
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
20VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
60W
Output Current
3A
Input Voltage Min
90V
Product Range
LPF-60
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45

