Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.090 (CNY219.3217) |
| 5+ | CNY184.960 (CNY209.0048) |
| 10+ | CNY176.590 (CNY199.5467) |
| 50+ | CNY171.260 (CNY193.5238) |
| 100+ | CNY167.840 (CNY189.6592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.09 (CNY219.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPF-40-30Copy
Manufacturer Standard Lead Time13 weeks
Order Code3596521
Product RangeLPF-40
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max40.2W
Output Voltage Max30VDC
Output Current1.34A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeLPF-40
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
30VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
40.2W
Output Current
1.34A
Input Voltage Min
90V
Product Range
LPF-40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45

