Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoKNX-20E-640Copy
Manufacturer Standard Lead Time24 weeks
Order Code2815646
Product RangeKNX-20E Series
Your Part Number
9 In Stock
3 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY549.520 (CNY620.9576) |
| 5+ | CNY538.120 (CNY608.0756) |
| 10+ | CNY526.710 (CNY595.1823) |
| 50+ | CNY511.490 (CNY577.9837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY549.52 (CNY620.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoKNX-20E-640Copy
Manufacturer Standard Lead Time24 weeks
Order Code2815646
Product RangeKNX-20E Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max19.2W
Output Voltage - Output 130VDC
Output Current - Output 1640mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC180V AC to 264V AC
Power Supply Output TypeFixed
Product RangeKNX-20E Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KNX Power Supply KNX-20E is a 640mA power supply with high efficiency and a small footprint of only 3SU (52.5 mm). The device has a KNX bus choke output and an additional output for ancillary power. The -30°C to +70°C wide temperature operating range can meet all kinds of applications. LED indicators are used in case of normal operation,overload conditions and RESET operation. It is perfectly suitable to power up any products labeled with the KNX trademark.
- EIB/KNX power supply with integrated choke
- Compact size with 3SU (52.5mm) width
- Safety extra low voltage (SELV)
- 180—264V AC input
- No load power consumption <lt/>0.5W
- Protections: Short circuit / Overload (short-circuit-proof) / Over voltage
- Cooling by free air convection
- Isolation Class I
- LED indicator for normal operation, bus reset and bus overload
- Installed on DIN rail TS-3517.5 or 15
- 100% full load burn-in test
- 3-years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
19.2W
Output Current - Output 1
640mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
30VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
180V AC to 264V AC
Product Range
KNX-20E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23167
