Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoIRM-30-12Copy
Manufacturer Standard Lead Time24 weeks
Order Code2815509
Product RangeIRM-30 Series
Your Part Number
404 In Stock
105 more incoming. You can reserve stock now
404 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.940 (CNY153.6122) |
| 5+ | CNY122.350 (CNY138.2555) |
| 10+ | CNY115.100 (CNY130.063) |
| 50+ | CNY106.940 (CNY120.8422) |
| 100+ | CNY99.690 (CNY112.6497) |
| 250+ | CNY96.060 (CNY108.5478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.94 (CNY153.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoIRM-30-12Copy
Manufacturer Standard Lead Time24 weeks
Order Code2815509
Product RangeIRM-30 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 112VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width39mm
Height24mm
Depth69.5mm
Product RangeIRM-30 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
IRM-30 series is a 30W miniature AC to DC module type power supply allows a universal input voltage range from 85VAC to 264VAC.
- Universal AC input/Full Range
- Compact Size
- Short Circuit, Overload, Over Voltage protected
- Cooling by free air convection
- Pass LPS
- No load power consumption <lt/>0.1W
- Inout Voltage Range: 85-264VAC
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
24mm
Product Range
IRM-30 Series
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
39mm
Depth
69.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IRM-30-12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003311
