Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoHRPG-1000-48Copy
Manufacturer Standard Lead Time33 weeks
Order Code3003018
Product RangeHRPG-1000 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,524.900 (CNY1,723.137) |
| 5+ | CNY1,493.140 (CNY1,687.2482) |
| 10+ | CNY1,461.380 (CNY1,651.3594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,524.90 (CNY1,723.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHRPG-1000-48Copy
Manufacturer Standard Lead Time33 weeks
Order Code3003018
Product RangeHRPG-1000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max1.008kW
Output Voltage - Output 148VDC
Output Current - Output 121A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHRPG-1000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HPRG-1000 is a single output, enclosed type AC/DC power supply providing 1,000W output power for a wide variety of industrial applications. This series operates 90~264V AC input voltage with rated voltage at 48V that can satisfy the demands for all kinds of industrial equipment. Cooled by the built-in fan with speed control, working with temperature up to 70°C. Moreover, HPRG-1000 has various built-in functions such as auxiliary power, remote sense, and remote on/off control, offering vast flexibility for industrial applications.
- Universal AC input/full range
- Built-in active PFC function, PF <gt/>0.95
- High efficiency up to 94%
- Withstands 300V AC surge input for five seconds
- Short circuit, overload, over-voltage, and over-temperature protection
- Current sharing up to 4kW
- Built-in DC OK signal
- Standby 5V @ 0.3A
- Built-in remote sense function
- No load power consumption <lt/>0.75W
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.008kW
Output Current - Output 1
21A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
HRPG-1000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.53
