Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoHLG-60H-48ABCopy
Order Code4697967
Product RangeHLG-60H Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.890 (CNY317.4057) |
| 5+ | CNY267.230 (CNY301.9699) |
| 10+ | CNY255.810 (CNY289.0653) |
| 50+ | CNY253.450 (CNY286.3985) |
| 100+ | CNY248.390 (CNY280.6807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY280.89 (CNY317.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-60H-48ABCopy
Order Code4697967
Product RangeHLG-60H Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max62.4W
Output Voltage Max48V
Output Current1.3A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLG-60H Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
48V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
62.4W
Output Current
1.3A
Input Voltage Min
90V
Product Range
HLG-60H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73
