Print Page
8 In Stock
4 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY436.910 (CNY493.7083) |
| 5+ | CNY416.350 (CNY470.4755) |
| 10+ | CNY397.330 (CNY448.9829) |
| 50+ | CNY385.910 (CNY436.0783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY436.91 (CNY493.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-185H-24Copy
Manufacturer Standard Lead Time34 weeks
Order Code2944057
Product RangeHLG-185H
Technical Datasheet
Power Supply Applications-
Output Power Max187.2W
Output Voltage Max24VDC
Output Current7.8A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLG-185H
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
187.2W
Output Current
7.8A
Input Voltage Min
90V
Product Range
HLG-185H
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.23

