Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoHDR-100-12Copy
Manufacturer Standard Lead Time24 weeks
Order Code2815623
Product RangeHDR-100 Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.770 (CNY224.6101) |
| 5+ | CNY188.830 (CNY213.3779) |
| 10+ | CNY185.060 (CNY209.1178) |
| 50+ | CNY181.280 (CNY204.8464) |
| 100+ | CNY177.510 (CNY200.5863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.77 (CNY224.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHDR-100-12Copy
Manufacturer Standard Lead Time24 weeks
Order Code2815623
Product RangeHDR-100 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max85.2W
Output Voltage - Output 112VDC
Output Current - Output 17.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHDR-100 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HDR-100 Series is an ultraslim 70mm 85-100W Din Rail Power Supply series with short circuit, over load and over voltage protection.
- Short circuit, overload and over voltage protection
- Ultra-slim 70mm design
- 85-264 V AC (277V AC operational) universal input
- Adjustable DC Voltage output
- LED Indicator for power on
- TS-35/7.5 or TS35/15 Mountable
- Cool by free air convection
- Dimensons: (HxWxD): 90x70x58.4mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
85.2W
Output Current - Output 1
7.1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
HDR-100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29167
