Print Page
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY630.210 (CNY712.1373) |
| 5+ | CNY600.530 (CNY678.5989) |
| 10+ | CNY573.900 (CNY648.507) |
| 50+ | CNY557.150 (CNY629.5795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY630.21 (CNY712.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHBG-240-60ACopy
Manufacturer Standard Lead Time34 weeks
Order Code2944008
Product RangeHBG-240
Technical Datasheet
Power Supply Applications-
Output Power Max240W
Output Voltage Max60VDC
Output Current4A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHBG-240
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
60VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
240W
Output Current
4A
Input Voltage Min
90V
Product Range
HBG-240
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1

