
18 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.280 (CNY115.5764) |
| 5+ | CNY97.060 (CNY109.6778) |
| 10+ | CNY93.320 (CNY105.4516) |
| 50+ | CNY90.340 (CNY102.0842) |
| 100+ | CNY88.540 (CNY100.0502) |
| 250+ | CNY86.730 (CNY98.0049) |
Product Information
Product Overview
GST25E is a highly reliable, wall-mounted style single-output green adaptor series. This product is a class II power unit (no FG), equipped with a 2-pin standard European AC power plug, adopting the input range from 85VAC to 264VAC. With the high efficiency and the extremely low no-load power consumption below 0.075W, GST25E is compliant with EU ErP, and Code of Conduct(CoC) Version 5 . The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. GST25E is certified for the international safety regulations. Applications include consumer electronic devices, telecommunication devices, office facilities and industrial equipments.
- 5VDC voltage, 4A rated current, 20W maximum rated power, 81.5% efficiency
- Universal AC input / full range, 2 pole EURO plug, class II power unit
- Energy efficiency level VI
- Comply with EU ErP and CoC version 5
- Short circuit / overload / overvoltage protections, 3 years warranty
- Fully enclosed plastic case, LED indicator for power on
- Wide range working temperature range from -30 to 70°C
- Standard model, 2.1ψ x 5.5ψ x 11mm, C+, tuning fork type
- Dimension is 79mm x 54mm x 33mm (L*W*H), working temperature range from -30 to 70°C
- TUV EN62368-1, EAC TP TC 004 approved, SIRIM MS IEC60950-1 (optional) approved
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
20W
4A
-
-
Fixed
GST25E Series
No SVHC (04-Feb-2026)
1 Output
5VDC
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
85V AC to 264V AC
EU
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
