
280 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY376.240 (CNY425.1512) |
| 5+ | CNY371.350 (CNY419.6255) |
| 10+ | CNY366.450 (CNY414.0885) |
| 50+ | CNY361.550 (CNY408.5515) |
Product Information
Product Overview
GST160A24-R7B is a GST160A series 160W desktop style single-output green adaptor. This product is a class I power unit (with FG), equipped with a standard IEC320-C14 AC inlet. The extremely low no-load power consumption below 0.15W, it is compliant with USA EISA 2007/DoE, Canada NRCan, Australia and new Zealand MEPS, Korea K-MEPS, EU ErP and code of conduct (CoC) version 5. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. It utilizes the 94V-0 flame retardant plastic case. This is certified for the international safety regulations. It includes short circuit, overload, overvoltage, over temperature protection. Application includes consumer electronic devices, telecommunication devices, office facilities, industrial equipments. Approved by UL62368-1, CSA C22.2 No.62368-1, TUV EN62368-1, BSMI CNS14336, CCC GB4943.1, PSE J62368-1, AS/NZS 60950.1, BIS IS13252, KC K60950-1, EAC TP TC 004.
- Input voltage range from 85 to 264VAC, 120 to 370VDC, output DC voltage is 24V
- Output rated current is 6.67A, output rated power is 160W(max), typical efficiency is 93%
- Standard model, power DIN 4Pin with lock type
- Global certificates, universal AC input / full range, highly reliable
- Built-in active PFC function
- Energy efficiency level VI, LED indicator for power on
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 175 x 72 x 35mm
Technical Specifications
ITE
160W
6.67A
-
-
Fixed
GST160A Series
No SVHC (04-Feb-2026)
1 Output
24VDC
-
4 Way DIN
-
85V AC to 264V AC
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
