
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.570 (CNY283.1441) |
| 5+ | CNY239.070 (CNY270.1491) |
| 10+ | CNY233.040 (CNY263.3352) |
Product Information
Product Overview
GSM60E is a 60W ultra slim wall-mounted style single-output green medical adaptor series, which is compact and convenient for carry. GSM60E ¡s a class II power unit (no FG) equipped with the standard 2-Pin European plug, accepting the input range from 80VAC to 264VAC. The circuitry design meets the international medical standards (2x MOPP), having an ultra low leakage current (<lt/>100pA), fitting the medical devices in direct electrical contact with the patients. With the efficiency up to 90% and the extremely low no-load power consumption below 0.15W, GSM60E is compliant with EU ErP and meet CoG version 5 (5-9V for Level V). The supreme feature allows the adaptor to save the energy when it is under either the operating mode or the standby mode. The entire series is approved for international safety regulations; moreover, it adopts the 94V-0 flame retardant plastic case that it can effectively prevent users from electric hazards.
- Ultra slim, compact size
- Medical safety approved (2x MOPP) according to EN60601-1/EN60601-1-1 1
- Extremely low leakage current
- 2-pole Eueo plug, Class II power unit
- No load power consumption <lt/>0.15W
- Energy efficiency Level VI (except 5-9V for Level V)
- -30°C to +70°C wide range working temperature
- Protections: Short circuit / Overload / Over voltage
- Fully enclosed plastic case
- 3-years warranty
- 2 Pin Euro type C mains plug, used across Europe
Technical Specifications
Medical
54W
4.5A
-
-
Fixed
GSM60E Series
No SVHC (12-Jan-2017)
1 Output
12VDC
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
80V AC to 264V AC
EU
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
