
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.590 (CNY199.5467) |
| 5+ | CNY168.210 (CNY190.0773) |
| 10+ | CNY160.610 (CNY181.4893) |
| 50+ | CNY156.040 (CNY176.3252) |
| 100+ | CNY152.920 (CNY172.7996) |
Product Information
Product Overview
GSM60B24-P1J is a GSM60B series 60W single-output green medical adaptor. This product is equipped with a 2-pin (no FG) standard IEC320-C8 power plug, that can satisfy the demands for various kinds of medical electrical devices. The circuitry design meets the international medical standards , having an uItra low leakage current (<lt/>50A) , fitting the medical devices in direct electrical contact with the patients. It utilizes the 94V-0 flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. It is approved with the international medical safety certificates. It includes short circuit, overload, overvoltage, over temperature protection. Application includes mobile clinical workstation, oral irrigator, portable haemodialysis machine, breath machine, medical computer monitor. Approved by ANSI/AAMI ES60601-1 / ES60601-1-11, TUV EN60601-1 / 60601-1-11.
- Input voltage range from 80 to 264VAC, 120 to 370VDC, output DC voltage is 24V
- Output rated current is 2.5A, output rated power is 60W(max), typical efficiency is 90%
- Universal AC input / full range, 2 pole AC inlet IEC320-C8, class II power (without earth pin)
- Medical safety approved (2 X MOPP) between primary to secondary)
- LED indicator for power on, no load power consumption<lt/>0.1W, 100% full load burn-in test
- ErP step2 compliant (level V), meet EISA 2007 (Energy Independence and Security Act)
- 3 years warranty
- Working temperature range from -30 to +60°C
- Dimension is (L x W x H) 125 x 50 x 31.5mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Medical
60W
2.5A
-
-
Fixed
GSM60B Series
No SVHC (04-Feb-2026)
1 Output
24VDC
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
80V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
