
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.600 (CNY141.928) |
| 5+ | CNY119.510 (CNY135.0463) |
| 10+ | CNY114.950 (CNY129.8935) |
| 50+ | CNY111.140 (CNY125.5882) |
| 100+ | CNY108.920 (CNY123.0796) |
| 250+ | CNY106.700 (CNY120.571) |
Product Information
Product Overview
GSM36E18-P1J is GSM36E series high reliable 18W AC-DC reliable green medical adaptor. This product is equipped with a 2-pin (no FG) standard European power plug. The circuitry design meets the international medical standards , having an ultra low leakage current, fitting the medical devices in direct electrical contact with the patients. It has extreme low no-load power consumption below 0.1W and it compliant with EU ErP and meet code of conduct version 5 the supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. This utilizes the 94V-0 flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. It is approved with the international medical safety certificates. Application includes blood glucose meter lood pressure meter, nebulizer, inhaler, energy efficiency Level. Approved by TUV EN60601-1 / EN60601-1-11, EAC TP TC 004.
- Output DC voltage is 18V, output rated current is 2A, output rated power is 36W
- Input voltage range from 80 to 264VAC, 113 to 370VDC, efficiency is 87%
- 2 pole EURO plug , class II power unit, extremely low leakage current
- LED indicator for power on
- Short circuit, overload, over voltage, over temperature protection
- Working temperature range from -25 to +60℃
- 3 years warranty
- Dimension (L x W x H) is 79 x 54 x 33mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Medical
36W
2A
-
-
Fixed
GSM36E Series
No SVHC (04-Feb-2026)
1 Output
18VDC
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
80V AC to 264V AC
EU
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
