Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoGSM25B12-P1JCopy
Manufacturer Standard Lead Time24 weeks
Order Code2815786
Product RangeGSM25B Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.750 (CNY134.1875) |
| 5+ | CNY112.660 (CNY127.3058) |
| 10+ | CNY108.090 (CNY122.1417) |
| 50+ | CNY105.040 (CNY118.6952) |
| 100+ | CNY102.940 (CNY116.3222) |
| 250+ | CNY100.840 (CNY113.9492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.75 (CNY134.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGSM25B12-P1JCopy
Manufacturer Standard Lead Time24 weeks
Order Code2815786
Product RangeGSM25B Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max22W
Output Voltage - Output 112VDC
Output Current - Output 12.08A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeGSM25B Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
22W
Output Current - Output 1
2.08A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
GSM25B Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25167
