Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoGSM220A24-R7BCopy
Manufacturer Standard Lead Time24 weeks
Order Code2815778
Product RangeGSM220A Series
Your Part Number
25 In Stock
10 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY584.220 (CNY660.1686) |
| 5+ | CNY571.830 (CNY646.1679) |
| 10+ | CNY559.440 (CNY632.1672) |
| 50+ | CNY543.460 (CNY614.1098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY584.22 (CNY660.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGSM220A24-R7BCopy
Manufacturer Standard Lead Time24 weeks
Order Code2815778
Product RangeGSM220A Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max221W
Output Voltage - Output 124VDC
Output Current - Output 19.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeGSM220A Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
221W
Output Current - Output 1
9.2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
GSM220A Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
4 Way DIN
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.18333
