
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY393.100 (CNY444.203) |
| 5+ | CNY383.330 (CNY433.1629) |
| 10+ | CNY373.350 (CNY421.8855) |
| 50+ | CNY370.250 (CNY418.3825) |
Product Information
Product Overview
GSM160B12-R7B is a GSM160B series 160W AC to DC reliable green medical desktop adapter with active PFC. This product is equipped with a 2 pin standard IEC320-C8 power plug, adopting the input range from 80VAC to 264VAC. The circuitry design meets the international medical standards ( 2 x MOPP) having an ultra low leakage(<lt/>100µA) fitting the medical devices in direct electrical contacts with patients. Typical applications include mobile clinical workstation, oral irrigator, portable haemodialysis machine, breathe machine and medical computer monitor.
- Output 20VDC at 8A with DIN 4 pin plug with lock, 92.5% efficiency
- Ripple and noise is 120mVpp
- Extremely low leakage current
- No load power consumption is less than 0.15W
- Energy efficiency level VI and meet CoCVersion 5
- Wide operating temperature range from -30 to 70°C
- Short circuit/overload/overvoltage/over temperature
- LED indicator for power ON
- Lifetime<gt/> 110K hours
- Medical safety approved according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Medical
138W
11.5A
-
-
Fixed
GSM160B Series
No SVHC (04-Feb-2026)
1 Output
12VDC
-
4 Way DIN
-
80V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
