Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoGSM160A15-R7BCopy
Manufacturer Standard Lead Time24 weeks
Order Code2815754
Product RangeGSM160A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY419.400 (CNY473.922) |
| 5+ | CNY410.650 (CNY464.0345) |
| 10+ | CNY401.890 (CNY454.1357) |
| 50+ | CNY389.710 (CNY440.3723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY419.40 (CNY473.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGSM160A15-R7BCopy
Manufacturer Standard Lead Time24 weeks
Order Code2815754
Product RangeGSM160A Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max144W
Output Voltage - Output 115VDC
Output Current - Output 19.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeGSM160A Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
144W
Output Current - Output 1
9.6A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
GSM160A Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Connector
4 Way DIN
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71
