Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoGSM120A24-R7BCopy
Manufacturer Standard Lead Time24 weeks
Order Code2815746
Product RangeGSM120A Series
Your Part Number
13 In Stock
20 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY357.200 (CNY403.636) |
| 5+ | CNY348.280 (CNY393.5564) |
| 10+ | CNY339.350 (CNY383.4655) |
| 50+ | CNY332.570 (CNY375.8041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY357.20 (CNY403.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGSM120A24-R7BCopy
Manufacturer Standard Lead Time24 weeks
Order Code2815746
Product RangeGSM120A Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeGSM120A Series
Plug TypeIEC 60320 C14
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
GSM120A Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
4 Way DIN
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
IEC 60320 C14
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
