Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoGSM120A12-R7BCopy
Manufacturer Standard Lead Time24 weeks
Order Code2815743
Product RangeGSM120A Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY357.200 (CNY403.636) |
| 5+ | CNY348.280 (CNY393.5564) |
| 10+ | CNY339.350 (CNY383.4655) |
| 50+ | CNY332.570 (CNY375.8041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY357.20 (CNY403.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGSM120A12-R7BCopy
Manufacturer Standard Lead Time24 weeks
Order Code2815743
Product RangeGSM120A Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max102W
Output Voltage - Output 112VDC
Output Current - Output 18.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeGSM120A Series
Plug TypeIEC 60320 C14
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
102W
Output Current - Output 1
8.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
GSM120A Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
4 Way DIN
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
IEC 60320 C14
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
