
Product Information
Product Overview
GEM60I is a highly reliable, 60W wall-mounted style single-output green medical adaptor series, which is compact and convenient for carry. This product is equipped with an interchangeable AC plug (4 types, European type, USA type, U.K. type and Australian type) that makes it very suitable for business people to use in the major countries around the globe. GEM60I is a class II power unit (no FG), accepting the input range from 80-264V AC that it can satisfy the demands for various types of medical electrical devices. The circuitry design meets the international medical standards (2x MOPP), having an ultra-low leakage current (<lt/>100µA), fitting the medical devices in direct electrical contact with the patients. With the working efficiency up to 90% and the extremely low no-load power consumption below 0.15W , GEM601 is compliant with the latest USA energy regulation EISA 2007/DoE(Level VI) and EU ErP (5-9V for Level V). The supreme feature allows the adaptor to save the energy when it is under either the operating mode or the standby mode. The entire series is approved for international safety regulations; moreover, it adopts the 94V-O flame retardant plastic case that it can effectively prevent users from electric hazard.
- Interchangeable AC plugs
- Ultra-slim, compact size
- Medical safety approved (2x MOPP) according to
- ANSI/AAMI ES60601-1 /ES60601-1-11, EN60601-1/EN60601-1-11
- Extremely low leakage current
- No load power consumption <lt/>0.15W
- Energy efficiency Level VI (except 5-9V for Level V)
- -30°C to +70°C wide range working temperature
- Class II power (no earth pin)
- Fully enclosed plastic case
- Short circuit, overload, and over-voltage protection
- 3-year warranty
Technical Specifications
Medical
60W
2.5A
-
-
Fixed
GEM60I Series
No SVHC (12-Jan-2017)
1 Output
24VDC
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
80V AC to 264V AC
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
