Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoGEM18I09-P1J
Order Code2815717
Product RangeGEM18I Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.620 (CNY143.0806) |
| 5+ | CNY124.090 (CNY140.2217) |
| 10+ | CNY121.560 (CNY137.3628) |
| 50+ | CNY119.030 (CNY134.5039) |
| 100+ | CNY116.500 (CNY131.645) |
| 250+ | CNY113.960 (CNY128.7748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.62 (CNY143.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGEM18I09-P1J
Order Code2815717
Product RangeGEM18I Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 19VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeGEM18I Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
18W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
GEM18I Series
SVHC
No SVHC (12-Jan-2017)
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118841
