Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoGE30I18-P1JCopy
Order Code2815705
Product RangeGE30 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGE30I18-P1JCopy
Order Code2815705
Product RangeGE30 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 118VDC
Output Current - Output 11.66A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeGE30 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
1.66A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
GE30 Series
SVHC
No SVHC (12-Jan-2017)
No. of Outputs
1 Output
Output Voltage - Output 1
18VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
