Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoGD2-121509Copy
Manufacturer Standard Lead Time35 weeks
Order Code4692727
Product RangeGD2 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.430 (CNY88.6259) |
| 5+ | CNY76.910 (CNY86.9083) |
| 10+ | CNY75.390 (CNY85.1907) |
| 50+ | CNY73.860 (CNY83.4618) |
| 100+ | CNY68.150 (CNY77.0095) |
| 250+ | CNY67.470 (CNY76.2411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.43 (CNY88.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGD2-121509Copy
Manufacturer Standard Lead Time35 weeks
Order Code4692727
Product RangeGD2 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1100mA
Output Voltage - Output 2-9V
Output Current - Output 2-60mA
Output RegulationUnregulated
Isolation Voltage6.2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.8mm
Height12.5mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeGD2 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
GD2-121509 is a GD2 series 2W isolated and unregulated module type DC- DC converter. Suitable for server telecom/datacom system, wireless network, industrial control facility, industrial robotics, motor drives, solar inverters and induction heating applications.
- Input voltage range from 10.8 to 13.2V DC
- 15V DC output positive voltage
- 9V DC output negative voltage
- SIP package with international standard pinout
- Performance optimized of IGBT/SIC
- Bipolar asymmetric unregulated output
- Low coupling isolated capacitance (Cio), low cost and 3 years warranty
- Protections: short circuit(continuous)
- 6.2kV DC or 4.3KV AC high I/O isolation
- Operating temperature range from -40 to 90°C
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
-60mA
Isolation Voltage
6.2kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Input Voltage DC Min
10.8V
Product Range
GD2 Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-9V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
9.8mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
