Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoEPS-65-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code3596407
Product RangeEPS-65 Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.310 (CNY117.8703) |
| 5+ | CNY100.430 (CNY113.4859) |
| 10+ | CNY95.910 (CNY108.3783) |
| 50+ | CNY93.630 (CNY105.8019) |
| 100+ | CNY93.570 (CNY105.7341) |
| 250+ | CNY91.700 (CNY103.621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.31 (CNY117.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoEPS-65-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code3596407
Product RangeEPS-65 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)55W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 111A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeEPS-65 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
EPS-65 65W Single-Output Power Supplies are a 4"x2" series of switching power supplies that accept a universal AC input at full range. These units operate in a temperature range of -30°C to +70°C and an altitude of up to 4km, using free air convection cooling in a 47Hz to 63Hz input frequency range. EPS-65 power supplies feature a power-on LED light and up to 90% efficiency while providing short-circuit, overload, and overvoltage protection.
- Universal AC input / Full range
- Optional L-bracket and cover
- High efficiency up to 90%
- Protections: Short-circuit / Overload / Over voltage
- Cooling by free air convection
- 4"x2" compact size
- LED indicator for power on
- No load power consumption <lt/>0.3W
- Operating altitude up to 4km
- 3-years warranty
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
EPS-65 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
55W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
11A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
