Print Page
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.690 (CNY290.0597) |
| 5+ | CNY248.990 (CNY281.3587) |
| 10+ | CNY244.000 (CNY275.720) |
| 50+ | CNY239.010 (CNY270.0813) |
| 100+ | CNY234.230 (CNY264.6799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.69 (CNY290.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoELG-75-C1050BCopy
Manufacturer Standard Lead Time34 weeks
Order Code2943997
Product RangeELG-75-C
Technical Datasheet
Power Supply Applications-
Output Power Max74.55W
Output Voltage Max71VDC
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min100V
Input Voltage Max305V
Product RangeELG-75-C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
71VDC
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
74.55W
Output Current
1.05A
Input Voltage Min
100V
Product Range
ELG-75-C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8

