Print Page
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY242.090 (CNY273.5617) |
| 5+ | CNY232.410 (CNY262.6233) |
| 10+ | CNY231.390 (CNY261.4707) |
| 50+ | CNY225.310 (CNY254.6003) |
| 100+ | CNY220.810 (CNY249.5153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY242.09 (CNY273.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoELG-75-C1050ACopy
Manufacturer Standard Lead Time34 weeks
Order Code2943996
Product RangeELG-75-C
Technical Datasheet
Power Supply Applications-
Output Power Max74.55W
Output Voltage Max71VDC
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min100V
Input Voltage Max305V
Product RangeELG-75-C
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
71VDC
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
74.55W
Output Current
1.05A
Input Voltage Min
100V
Product Range
ELG-75-C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8

