Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY242.090 (CNY273.5617) |
| 5+ | CNY234.830 (CNY265.3579) |
| 10+ | CNY231.390 (CNY261.4707) |
| 50+ | CNY225.310 (CNY254.6003) |
| 100+ | CNY220.810 (CNY249.5153) |
Product Information
Product Overview
ELG-75 series is a 75W AC/DC LED driver featuring the dual mode constant voltage and constant current output. The design of metal housing and lP67/lP65 ingress protection level allows this series to fit both indoor and outdoor applications. ELG-75 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. Application includes LED street lighting, LED architectural lighting, LED bay lighting, LED floodlighting. Approved by UL8750(type”HL”), CSA C22.2 No. 250.13-12; IEC/BS EN/EN/AS/NZS 61347-1, IEC/BS EN/EN/AS/NZS 61347-2-13 independent, BS EN/EN62384.
- Input voltage range from 100 to 305VAC/142 to 431VDC, output voltage is 48VDC, rated current is 1.6A
- Constant voltage + constant current mode output, 2-wire input for standard model
- Efficiency is 90%
- Metal housing design with functional ground
- Built-in active PFC function
- Class 2 power unit
- No load / standby power consumption <lt/>0.5W
- 5 years warranty, typical lifetime of <gt/> 50000 hours
- Dimension is 180 x 63 x 35.5mm (L*W*H)
- Overcurrent/overvoltage/overtemperature/short circuit protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
48VDC
Constant Current, Constant Voltage
305V
No SVHC (04-Feb-2026)
76.8W
1.6A
100V
ELG-75
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

