Print Page
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.120 (CNY324.4456) |
| 5+ | CNY281.360 (CNY317.9368) |
| 10+ | CNY275.600 (CNY311.428) |
| 50+ | CNY273.030 (CNY308.5239) |
| 100+ | CNY267.570 (CNY302.3541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY287.12 (CNY324.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoELG-75-12DA-3YCopy
Manufacturer Standard Lead Time34 weeks
Order Code2943988
Product RangeELG-75
Technical Datasheet
Power Supply Applications-
Output Power Max60W
Output Voltage Max12VDC
Output Current5A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min100V
Input Voltage Max305V
Product RangeELG-75
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
60W
Output Current
5A
Input Voltage Min
100V
Product Range
ELG-75
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8

