Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.930 (CNY307.2809) |
| 5+ | CNY266.510 (CNY301.1563) |
| 10+ | CNY261.080 (CNY295.0204) |
| 50+ | CNY253.460 (CNY286.4098) |
| 100+ | CNY248.400 (CNY280.692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY271.93 (CNY307.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoELG-100-24-3YCopy
Manufacturer Standard Lead Time34 weeks
Order Code2943947
Product RangeELG-100
Technical Datasheet
Power Supply Applications-
Output Power Max96W
Output Voltage Max24VDC
Output Current4A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min100V
Input Voltage Max305V
Product RangeELG-100
SVHCNo SVHC (04-Feb-2026)
Product Overview
ELG-100 series is a 100W AC/DC LED driver featuring the dual mode constant voltage and constant current output. Thanks to the high efficiency up to 91%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. ELG-100 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system
- Constant Voltage + Constant Current mode output
- Metal housing design with functional ground
- Built-in active PFC function
- Class 2 power unit
- No load / Standby power consumption <lt/>0.5W
- IP67/IP65 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer; 3-in-1 dimming (dim-to-off); Smart timer dimming; DALI
- 5-years warranty
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
96W
Output Current
4A
Input Voltage Min
100V
Product Range
ELG-100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.89

