Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDRC-40BCopy
Manufacturer Standard Lead Time35 weeks
Order Code4412578
Product RangeDRC-40 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.390 (CNY261.4707) |
| 5+ | CNY220.730 (CNY249.4249) |
| 10+ | CNY210.840 (CNY238.2492) |
| 50+ | CNY204.750 (CNY231.3675) |
| 100+ | CNY200.660 (CNY226.7458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.39 (CNY261.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDRC-40BCopy
Manufacturer Standard Lead Time35 weeks
Order Code4412578
Product RangeDRC-40 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max40.02W
Output Voltage - Output 127.6V
Output Current - Output 1950mA
Output Voltage - Output 227.6V
Output Current - Output 2500mA
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeDRC-40 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
40.02W
Output Current - Output 1
950mA
Output Current - Output 2
500mA
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2 Output
Output Voltage - Output 1
27.6V
Output Voltage - Output 2
27.6V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
DRC-40 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
