Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDRC-100ACopy
Manufacturer Standard Lead Time35 weeks
Order Code4412579
Product RangeDRC-100 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY383.620 (CNY433.4906) |
| 5+ | CNY365.360 (CNY412.8568) |
| 10+ | CNY348.610 (CNY393.9293) |
| 50+ | CNY338.720 (CNY382.7536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY383.62 (CNY433.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDRC-100ACopy
Manufacturer Standard Lead Time35 weeks
Order Code4412579
Product RangeDRC-100 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max96.6W
Output Voltage - Output 113.8V
Output Current - Output 14.5A
Output Voltage - Output 213.8V
Output Current - Output 22.5A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeDRC-100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
96.6W
Output Current - Output 1
4.5A
Output Current - Output 2
2.5A
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2 Output
Output Voltage - Output 1
13.8V
Output Voltage - Output 2
13.8V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
DRC-100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
