Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDKMW40G-12Copy
Manufacturer Standard Lead Time34 weeks
Order Code4692711
Product RangeDKMW40 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY334.690 (CNY378.1997) |
| 5+ | CNY326.310 (CNY368.7303) |
| 10+ | CNY317.930 (CNY359.2609) |
| 50+ | CNY302.020 (CNY341.2826) |
| 100+ | CNY301.690 (CNY340.9097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY334.69 (CNY378.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDKMW40G-12Copy
Manufacturer Standard Lead Time34 weeks
Order Code4692711
Product RangeDKMW40 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max40W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 11.667A
Output Voltage - Output 2-12V
Output Current - Output 2-1.667A
Output RegulationRegulated
Isolation Voltage2kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10mm
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeDKMW40 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
DKMW40G-12 is a DKMW40 series 40W isolated and regulated module type DC-DC converter. Suitable for telecom/datacom system, wireless network, industrial control facility, instrument, energy battery, data switch, space saving solution.
- Input voltage range from 18 to 75V DC
- Dual output of ±12V DC
- DIP 25.4mm x 25.4mm package with industrial standard output
- 4:1 ultrawide input range
- No minimum load required
- Comply to BS EN/EN55032 Class A/B with additional components
- High efficiency and 2kV DC I/O isolation
- Protections: short circuit(continuous)/overload/OV/OT/ input under voltage
- 3 years warranty
- Operating temperature range from -40 to 80°C
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
1.667A
Output Current - Output 2
-1.667A
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
18V
Product Range
DKMW40 Series
DC / DC Converter Type
DIP
Output Power Max
40W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
75V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
