Print Page
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.490 (CNY55.9237) |
| 5+ | CNY47.200 (CNY53.336) |
| 10+ | CNY44.920 (CNY50.7596) |
| 50+ | CNY43.390 (CNY49.0307) |
| 100+ | CNY42.530 (CNY48.0589) |
| 250+ | CNY41.660 (CNY47.0758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.49 (CNY55.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAPV-16-12Copy
Manufacturer Standard Lead Time34 weeks
Order Code3253248
Product RangeAPV-16
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max15W
Output Voltage Max12VDC
Output Current1.25A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeAPV-16
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
15W
Output Current
1.25A
Input Voltage Min
90V
Product Range
APV-16
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1

